LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KEMET ESK107M160AM7AA

Manufacturer
MPN
ESK107M160AM7AA
LCSC Part #
C21435851
Packaging
-
Customer #
Key Attributes
160V ±20% 100uF Aluminum Electrolytic Capacitors RoHS
DatasheetKEMET ESK107M160AM7AA
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKEMET
Packaging-
Voltage Rating160V
Tolerance±20%
Lifetime2000hrs@85℃
Capacitance100uF
Ripple Current300mA@120Hz
Pin Spacing7.5mm
Polarity typePolarized
Operating Temperature-25℃~+85℃
Height - Seated (Max)25mm
Diameter16mm