Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | Auxiliary Solder Pin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 12P | |
| Contact Plating | Tin | |
| Plastic Material | Glass fiber reinforced PA | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 20.15mm | |
| Row Spacing | - | |
| Pin Structure | 1x12P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | Auxiliary Solder Pin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 12P | |
| Contact Plating | Tin | |
| Plastic Material | Glass fiber reinforced PA | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 20.15mm | |
| Row Spacing | - | |
| Pin Structure | 1x12P |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7136 | $ 0.71 |
| 200+ | $ 0.2858 | $ 57.16 |
| 500+ | $ 0.2751 | $ 137.55 |
| 1,000+ | $ 0.2705 | $ 270.50 |
Standard Packaging4000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | Auxiliary Solder Pin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 12P | |
| Contact Plating | Tin | |
| Plastic Material | Glass fiber reinforced PA | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 20.15mm | |
| Row Spacing | - | |
| Pin Structure | 1x12P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | Auxiliary Solder Pin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 12P | |
| Contact Plating | Tin | |
| Plastic Material | Glass fiber reinforced PA | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 20.15mm | |
| Row Spacing | - | |
| Pin Structure | 1x12P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 532611271 | MOLEX | SMD,P=1.25mm,Surface Mount,Right Angle | 5,380 | $ 0.4405 | ||
| HC-1.25-12PWT | HCTL | SMD,P=1.25mm,Surface Mount,Right Angle | 6,780 | $ 0.2016 | ||
| 0532614012 | MOLEX | SMD,P=1.25mm,Surface Mount,Right Angle | 74 | $ 2.0509 | ||
| ZX-MX1.25-12PWT | Megastar | SMD,P=1.25mm,Surface Mount,Right Angle | 5,395 | $0.0853 $0.0897 | ||
| BX-MX1.25-12PWT | Bossie | SMD,P=1.25mm,Surface Mount,Right Angle | 3,750 | $0.0686 $0.0722 | ||
| WAFER-MX1.25-12PWB | XUNPU | SMD,P=1.25mm,Surface Mount,Right Angle | 1,550 | $ 0.1612 | ||
| HYCW02-WF12-125B | HOAUC | SMD,P=1.25mm,Surface Mount,Right Angle | 55 | $ 0.0448 | ||
| W1252120-12PW2431 | HMTCONN | SMD,P=1.25mm,Surface Mount,Right Angle | 1,725 | $0.0855 $0.1005 | ||
| 1.25-D-12PWB | HDGC | SMD,P=1.25mm,Surface Mount,Right Angle | 85 | $ 0.1057 | ||
| HCZZ0001-12 | Hong Cheng | SMD,P=1.25mm,Surface Mount,Right Angle | 1,350 | $0.0562 $0.0591 | ||
| AFC12-S12DCC-00 | JUSHUO | SMD,P=1.25mm | 2,668 | $0.1168 $0.1229 | ||
| AFC12-S12DCA-00 | JUSHUO | SMD,P=1.25mm,Surface Mount,Right Angle | 1,835 | $ 0.163 | ||
| 1.25T-12P | BOOMELE(Boom Precision Elec) | SMD,P=1.25mm,Surface Mount,Right Angle | 185 | $ 0.1151 | ||
| D125F2W1-2W12P43 | JXTCONN | SMD,P=1.25mm,Surface Mount,Right Angle | 0 | $ 0.136 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

