LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S1TJ560U product image
Images for reference only

PANASONIC ERJ-S1TJ560U

Manufacturer
MPN
ERJ-S1TJ560U
LCSC Part #
C2143206
Packaging
2512
Customer #
Key Attributes
RES 56Ω ±5% 1W 2512
DatasheetPANASONIC ERJ-S1TJ560U
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.108$ 0.11
200+$ 0.0418$ 8.36
500+$ 0.0404$ 20.20
1,000+$ 0.0396$ 39.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging2512
Power(Watts)1W
Resistance56Ω
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Features

AI Translation
  • High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
  • High reliability: metal glaze thick-film resistive element and three-layer electrode structure
  • Compatible with reflow and wave soldering
  • Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJU0X and ERJU01)
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MCR100JZHJ560ROHM25123,600$ 0.095
SCR2512J56RVO2512550$ 0.0165
RC2512JK-7W56RLYAGEO25124,205$ 0.1337
RMC1-560JTEKAMAYA25120$ 0.0791
RK73B3ATTE560JKOA25120$ 0.0332
ERJ-U1TJ560UPANASONIC25120$ 0.1106
ERJ-1TYJ560UPANASONIC25120$ 0.0732
RMCF2512JT56R0SEI(Stackpole Electronics Inc.)25120$ 0.0508
CRCW251256R0JNEHVISHAY25120$ 0.0302
CRCW251256R0JNTGVISHAY25120$ 0.0729
CRCW251256R0JNEGVISHAY25120$ 0.0318
RV2512JK-0756RLYAGEO25120$ 0.1522
ERJ-A1AJ560UPANASONIC25120$ 0.3353
CRCW251256R0JNEGHPVISHAY25120$ 0.1422
352256RJTTE Connectivity25120$ 0.1619
352056RJTTE Connectivity25120$ 0.0409
CR2512J10560GLIZ25120$ 0.0028
AA2512JK-0756RLYAGEO25120$ 0.1243
RCP2512W56R0JETVISHAY25120$ 5.2454
RCP2512W56R0JTPVISHAY25120$ 1.3531