VISHAY CRCW25129R10JNTG
| Manufacturer | |
| MPN | CRCW25129R10JNTG |
| LCSC Part # | C2143099 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 9.1Ω ±5% 1W 2512 |
| Datasheet | VISHAY CRCW25129R10JNTG |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 9.1Ω | |
| Power(Watts) | 1W | |
| Voltage Rating | 300V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 9.1Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0729 | $ 0.07 |
| 200+ | $ 0.0283 | $ 5.66 |
| 500+ | $ 0.0273 | $ 13.65 |
| 1,000+ | $ 0.0268 | $ 26.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 9.1Ω | |
| Power(Watts) | 1W | |
| Voltage Rating | 300V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 9.1Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 25121WJ091JT4E | UNI-ROYAL | 2512 | 2,500 | $ 0.0252 | ||
| RTT259R1JTE | RALEC | 2512 | 1,420 | $ 0.0314 | ||
| RC2512JK-079R1L | YAGEO | 2512 | 20 | $ 0.0641 | ||
| CRCW25129R10JNEG | VISHAY | 2512 | 0 | $ 0.0318 | ||
| HP122WJ091JT4E | UNI-ROYAL | 2512 | 0 | $ 0.0681 | ||
| RK73B3ATTE9R1J | KOA | 2512 | 0 | $ 0.0384 | ||
| CR019R1J | Meritek | 2512 | 0 | $ 0.0255 | ||
| RMCS2512JT9R10 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2082 | ||
| CRCW25129R10JNTH | VISHAY | 2512 | 0 | $ 0.0729 | ||
| GR2512J9R1T4G00 | GiantOhm | 2512 | 0 | $ 0.0202 | ||
| CR2512J109R1G | LIZ | 2512 | 0 | $ 0.0262 | ||
| AA2512JK-079R1L | YAGEO | 2512 | 0 | $ 0.1343 | ||
| AC2512JK-079R1L | YAGEO | 2512 | 0 | $ 0.1067 | ||
| SR2512JK-079R1L | YAGEO | 2512 | 0 | $ 0.2829 | ||
| ERJ-A1BJ9R1U | PANASONIC | 2512 | 0 | $ 0.3953 | ||
| RPC2512JT9R10 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2811 | ||
| CRCW25129R10JNEGHP | VISHAY | 2512 | 0 | $ 0.1454 | ||
| RMCP2512JT9R10 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3212 | ||
| RC2512JK-7W9R1L | YAGEO | 2512 | 0 | $ 0.3815 | ||
| SR73W3ATTE9R1J | KOA | 2512 | 0 | $ 0.1419 |

