YAGEO AT0603CRD0730RL
| Manufacturer | YAGEOAsian Brands |
| MPN | AT0603CRD0730RL |
| LCSC Part # | C2140920 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 30Ω ±0.25% 100mW 0603 |
| Datasheet | YAGEO AT0603CRD0730RL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 30Ω | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 30Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0822 | $ 0.08 |
| 200+ | $ 0.0319 | $ 6.38 |
| 500+ | $ 0.0307 | $ 15.35 |
| 1,000+ | $ 0.0302 | $ 30.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 30Ω | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 30Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD0730RL | YAGEO | 0603 | 9,340 | $ 0.0539 | ||
| RT0603BRE0730RL | YAGEO | 0603 | 2,980 | $ 0.0309 | ||
| RT0603CRD0730RL | YAGEO | 0603 | 0 | $ 0.0568 | ||
| RT0603CRC0730RL | YAGEO | 0603 | 0 | $ 0.0913 | ||
| AT0603BRD0730RL | YAGEO | 0603 | 0 | $ 0.0589 | ||
| RT0603CRE0730RL | YAGEO | 0603 | 0 | $ 0.0435 | ||
| RT0603CRE0730R0L | YAGEO | 0603 | 0 | $ 0.0515 | ||
| RT0603WRD0730RL | YAGEO | 0603 | 0 | $ 0.2282 | ||
| RT0603BRC0730RL | YAGEO | 0603 | 0 | $ 0.1097 | ||
| RT0603BRB0730RL | YAGEO | 0603 | 0 | $ 0.1454 | ||
| RT0603WRC0730RL | YAGEO | 0603 | 0 | $ 0.3648 |

