API Delevan 1025R-76H
| Manufacturer | |
| MPN | 1025R-76H |
| LCSC Part # | C21408484 |
| Packaging | - |
| Customer # | |
| Key Attributes | 52mA 220uH ±3% 21Ω Unshielded Inductor Fixed Inductors RoHS |
| Datasheet | API Delevan 1025R-76H |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 52mA | |
| Inductance | 220uH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 21Ω | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 52mA |
| Type | Description | |
|---|---|---|
| Inductance | 220uH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 21Ω | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0208 | $ 3.02 |
| 200+ | $ 1.2065 | $ 241.30 |
| 500+ | $ 1.1651 | $ 582.55 |
| 1,000+ | $ 1.1451 | $ 1145.10 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 52mA | |
| Inductance | 220uH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 21Ω | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 52mA |
| Type | Description | |
|---|---|---|
| Inductance | 220uH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 21Ω | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

