LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AT0402CRD07820RL product image
Images for reference only

YAGEO AT0402CRD07820RL

Manufacturer
YAGEOAsian Brands
MPN
AT0402CRD07820RL
LCSC Part #
C2140464
Packaging
0402
Customer #
Key Attributes
RES 820Ω ±0.25% 1/16W 0402
DatasheetYAGEO AT0402CRD07820RL
RoHS Compliance3 documents available
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0785$ 0.08
200+$ 0.0304$ 6.08
500+$ 0.0294$ 14.70
1,000+$ 0.0288$ 28.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Resistance820Ω
Power(Watts)62.5mW
Voltage Rating50V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0402BRD07820RLYAGEO040215,700$ 0.028
RT0402BRE07820RLYAGEO04029,350$ 0.0214
RT0402CRE07820RLYAGEO04020$ 0.0361
RT0402CRD07820RLYAGEO04020$ 0.0367
RT0402CRB07820RLYAGEO04020$ 0.38
AT0402BRD07820RLYAGEO04020$ 0.2276
RT0402BRC07820RLYAGEO04020$ 0.388
RT0402BRB07820RLYAGEO04020$ 0.2083