LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MMB02070C6490FB200 product image
Images for reference only

VISHAY MMB02070C6490FB200

Manufacturer
MPN
MMB02070C6490FB200
LCSC Part #
C2140435
Packaging
0207
Customer #
Key Attributes
RES 649Ω ±1% 1W 0207
DatasheetVISHAY MMB02070C6490FB200
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0705$ 0.07
200+$ 0.0273$ 5.46
500+$ 0.0264$ 13.20
1,000+$ 0.0259$ 25.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0207
Power(Watts)1W
Resistance649Ω
Voltage Rating350V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMB02070C6490FB700VISHAY02070$ 0.0776
SMM02070C6490FBP00VISHAYMELF-02070$ 0.092