LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S14F33R2U product image
Images for reference only

PANASONIC ERJ-S14F33R2U

Manufacturer
MPN
ERJ-S14F33R2U
LCSC Part #
C2139918
Packaging
1210
Customer #
Key Attributes
RES 33.2Ω ±1% 0.5W 1210
DatasheetPANASONIC ERJ-S14F33R2U
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.096$ 0.10
200+$ 0.0372$ 7.44
500+$ 0.0359$ 17.95
1,000+$ 0.0352$ 35.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1210
Power(Watts)500mW
Resistance33.2Ω
Voltage Rating400V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AC1210FR-0733R2LYAGEO121050$ 0.0186
ERJ-U14F33R2UPANASONIC12100$ 0.0626
RMC1/4K33R2FTEKAMAYA12100$ 0.0298
RK73H2ERTTD33R2FKOA12100$ 0.2118
CR0433R2FMeritek12100$ 0.0129
ERJ-P14F33R2UPANASONIC12100$ 0.0698
ERJ-14NF33R2UPANASONIC12100$ 0.0622
RMCF1210FT33R2SEI(Stackpole Electronics Inc.)12100$ 0.0145
RMEF1210FT33R2SEI(Stackpole Electronics Inc.)12100$ 0.2343
RMCP1210FT33R2SEI(Stackpole Electronics Inc.)12100$ 0.0801
CRCW121033R2FKTAVISHAY12100$ 0.0719
CRCW121033R2FKTCVISHAY12100$ 0.0703
CRCW121033R2FKEAVISHAY12100$ 0.0318
1210W2F332JT5EUNI-ROYAL12100$ 0.0109
AF1210FR-0733R2LYAGEO12100$ 0.0287
RC1210FR-0733R2LYAGEO12100$ 0.0097
CRCW121033R2FKEBHPVISHAY12100$ 0.1575
CRCW121033R2FKEAHPVISHAY12100$ 0.164
CRCW121033R2FKECHPVISHAY12100$ 0.1352
ERJ-U14D33R2UPANASONIC12100$ 0.0929