PANASONIC ERJ-S14F3241U
| Manufacturer | |
| MPN | ERJ-S14F3241U |
| LCSC Part # | C2139915 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 3240Ω ±1% 0.5W 1210 |
| Datasheet | PANASONIC ERJ-S14F3241U |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 3.24kΩ | |
| Voltage Rating | 400V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 3.24kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.096 | $ 0.10 |
| 200+ | $ 0.0372 | $ 7.44 |
| 500+ | $ 0.0359 | $ 17.95 |
| 1,000+ | $ 0.0352 | $ 35.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 3.24kΩ | |
| Voltage Rating | 400V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 3.24kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC1210FR-073K24L | YAGEO | 1210 | 2,900 | $ 0.0197 | ||
| RMC1/4K3241FTE | KAMAYA | 1210 | 0 | $ 0.0341 | ||
| RK73H2ETTD3241F | KOA | 1210 | 0 | $ 0.0174 | ||
| SG73P2ETTD3241F | KOA | 1210 | 0 | $ 0.0622 | ||
| RK73H2ERTTD3241F | KOA | 1210 | 0 | $ 0.2118 | ||
| CR043241F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-14NF3241U | PANASONIC | 1210 | 0 | $ 0.0286 | ||
| ERJ-P14F3241U | PANASONIC | 1210 | 0 | $ 0.0698 | ||
| ERJ-U14F3241U | PANASONIC | 1210 | 0 | $ 0.0665 | ||
| RMEF1210FT3K24 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2343 | ||
| CRCW12103K24FKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| CRCW12103K24FKEA | VISHAY | 1210 | 0 | $ 0.0297 | ||
| 1210W2F3241T5E | UNI-ROYAL | 1210 | 0 | $ 0.0113 | ||
| AF1210FR-073K24L | YAGEO | 1210 | 0 | $ 0.0287 | ||
| RC1210FR-073K24L | YAGEO | 1210 | 0 | $ 0.0158 | ||
| RMCP1210FT3K24 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0801 | ||
| CRCW12103K24FKEAHP | VISHAY | 1210 | 0 | $ 0.164 | ||
| ERJ-U14D3241U | PANASONIC | 1210 | 0 | $ 0.0929 | ||
| ERJ-P14D3241U | PANASONIC | 1210 | 0 | $ 0.0732 | ||
| ERJ-S14D3241U | PANASONIC | 1210 | 0 | $ 0.1556 |

