LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-U14D63R4U product image
Images for reference only

PANASONIC ERJ-U14D63R4U

Manufacturer
MPN
ERJ-U14D63R4U
LCSC Part #
C2139567
Packaging
1210
Customer #
Key Attributes
RES 63.4Ω ±0.5% 0.5W 1210
DatasheetPANASONIC ERJ-U14D63R4U
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0929$ 0.09
200+$ 0.036$ 7.20
500+$ 0.0347$ 17.35
1,000+$ 0.0341$ 34.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1210
Power(Watts)500mW
Resistance63.4Ω
Voltage Rating400V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ-S14D63R4UPANASONIC12100$ 0.1498
ERJ-P14D63R4UPANASONIC12100$ 0.0732
SG73S2ETTD63R4DKOA12100$ 0.0693
SG73P2ETTD63R4DKOA12100$ 0.0693