MICROCHIP DV007004
| Manufacturer | |
| MPN | DV007004 |
| LCSC Part # | C21389685 |
| Packaging | - |
| Customer # | |
| Key Attributes | Programmers, Emulators, and Debuggers RoHS |
| Datasheet | MICROCHIP DV007004 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Programmers, Emulators, and Debuggers | |
| Manufacturer | MICROCHIP | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Programmers, Emulators, and Debuggers | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The MPLAB PM3 Universal Device Programmer is easy to use and operates with a PC or as a stand - alone unit, and programs Microchip's entire line of PICmicro devices as well as the latest dsPIC30F DSC devices. The MPLAB PM3 features a large and bright LCD unit (128x64 pixels) to display easy menus, programming statistics and status information. The MPLAB PM3 programmer has exceptional programming speed to allow high production throughput, especially important for large memory devices, and includes a Secure Digital/Multimedia Card slot for easy and secure data storage and transfer. The MPLAB PM3 programmer is designed with 40 programmable socket pins, allowing each socket module to be configured to support many different devices, requiring fewer socket modules to support the entire line of Microchip parts. The socket modules use multi - pin connectors for high reliability and quick interchange. An adapter allows current PROMATE II socket modules to be used on the MPLAB PM3 programmer. When connected to a PC - host system either via a serial or USB port, the MPLAB PM3 programmer is seamlessly integrated with the MPLAB Integrated Development Environment (IDE) providing an exceptionally user - friendly interface for the ultimate control during programming. The MPLAB IDE includes a full - featured macro assembler, powerful software simulator with symbolic debugger, color - coded programmer's editor, project manager, high - level language debugging and support for Microchip and selected third party development tools, including compilers, low - cost in - circuit debuggers and full - featured in - circuit emulators.
Features
- RS - 232 or USB interface
- Integrated In Circuit Serial Programming (ICSP) interface
- Fast programming time
- Three operating modes:
- PC Host mode for full control
- Safe mode for secure data
- Standalone mode for programming without a PC
- Complete line of interchangeable socket modules to support all Microchip devices and package options (sold separately)
- SQTPSM serialization for programming unique serial numbers while in PC Host mode.
- An alternate DOS command line interface is available for batch control
- Supports PROMATE II socket modules via adapter (sold separately)
- Large easy - to - read display
- Field upgradeable firmware allows quick new device support
- Secure Digital (SD) and Multimedia Card (MMC) external memory support
- Buzzer notification for noisy environments
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 811.3985 | $ 811.40 |
| 200+ | $ 762.0662 | $ 152413.24 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Programmers, Emulators, and Debuggers | |
| Manufacturer | MICROCHIP | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Programmers, Emulators, and Debuggers | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The MPLAB PM3 Universal Device Programmer is easy to use and operates with a PC or as a stand - alone unit, and programs Microchip's entire line of PICmicro devices as well as the latest dsPIC30F DSC devices. The MPLAB PM3 features a large and bright LCD unit (128x64 pixels) to display easy menus, programming statistics and status information. The MPLAB PM3 programmer has exceptional programming speed to allow high production throughput, especially important for large memory devices, and includes a Secure Digital/Multimedia Card slot for easy and secure data storage and transfer. The MPLAB PM3 programmer is designed with 40 programmable socket pins, allowing each socket module to be configured to support many different devices, requiring fewer socket modules to support the entire line of Microchip parts. The socket modules use multi - pin connectors for high reliability and quick interchange. An adapter allows current PROMATE II socket modules to be used on the MPLAB PM3 programmer. When connected to a PC - host system either via a serial or USB port, the MPLAB PM3 programmer is seamlessly integrated with the MPLAB Integrated Development Environment (IDE) providing an exceptionally user - friendly interface for the ultimate control during programming. The MPLAB IDE includes a full - featured macro assembler, powerful software simulator with symbolic debugger, color - coded programmer's editor, project manager, high - level language debugging and support for Microchip and selected third party development tools, including compilers, low - cost in - circuit debuggers and full - featured in - circuit emulators.
Features
- RS - 232 or USB interface
- Integrated In Circuit Serial Programming (ICSP) interface
- Fast programming time
- Three operating modes:
- PC Host mode for full control
- Safe mode for secure data
- Standalone mode for programming without a PC
- Complete line of interchangeable socket modules to support all Microchip devices and package options (sold separately)
- SQTPSM serialization for programming unique serial numbers while in PC Host mode.
- An alternate DOS command line interface is available for batch control
- Supports PROMATE II socket modules via adapter (sold separately)
- Large easy - to - read display
- Field upgradeable firmware allows quick new device support
- Secure Digital (SD) and Multimedia Card (MMC) external memory support
- Buzzer notification for noisy environments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 9031900090 |
| USHTS | 9031905900 |
| TARIC | 9031900000 |
| CAHTS | 9031909090 |
| BRHTS | 90319090 |
| INHTS | 90319000 |
| MXHTS | 9031.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 9031900090 |
| USHTS | 9031905900 |
| TARIC | 9031900000 |
| Type | Details |
|---|---|
| CAHTS | 9031909090 |
| BRHTS | 90319090 |
| INHTS | 90319000 |
| MXHTS | 9031.90.01 |

