LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1210DRD0747RL product image
Images for reference only

YAGEO RT1210DRD0747RL

Manufacturer
YAGEOAsian Brands
MPN
RT1210DRD0747RL
LCSC Part #
C2138736
Packaging
1210
Customer #
Key Attributes
RES 47Ω ±0.5% 250mW 1210
DatasheetYAGEO RT1210DRD0747RL
RoHS Compliance3 documents available
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.074$ 0.07
200+$ 0.0287$ 5.74
500+$ 0.0277$ 13.85
1,000+$ 0.0272$ 27.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1210
Resistance47Ω
Power(Watts)250mW
Voltage Rating200V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1210CRD0747RLYAGEO12100$ 0.1712
RT1210CRE0747RLYAGEO12100$ 0.1484
RT1210DRE0747RLYAGEO12100$ 0.0797
RT1210BRD0747RLYAGEO12100$ 0.223
RT1210WRD0747RLYAGEO12100$ 1.15
RT1210CRB0747RLYAGEO12100$ 0.6122