SUSUMU RG1005P-78R7-B-T5
| Manufacturer | |
| MPN | RG1005P-78R7-B-T5 |
| LCSC Part # | C2138724 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 78.7Ω ±0.1% 62.5mW 0402 |
| Datasheet | SUSUMU RG1005P-78R7-B-T5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 78.7Ω | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 78.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.066 | $ 0.07 |
| 200+ | $ 0.0256 | $ 5.12 |
| 500+ | $ 0.0247 | $ 12.35 |
| 1,000+ | $ 0.0242 | $ 24.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 78.7Ω | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 78.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD0778R7L | YAGEO | 0402 | 40 | $ 0.0276 | ||
| ERA-2VEB78R7X | PANASONIC | 0402 | 0 | $ 0.1394 | ||
| RG1005N-78R7-B-T5 | SUSUMU | 0402 | 0 | $ 0.2784 | ||
| RG1005P-78R7-W-T5 | SUSUMU | 0402 | 0 | $ 0.2531 | ||
| RN73R1ETTP78R7B25 | KOA | 0402 | 0 | $ 0.0475 | ||
| ERA-2AEB78R7X | PANASONIC | 0402 | 0 | $ 0.0546 | ||
| RNCF0402BTE78R7 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0444 | ||
| RNCF0402BKE78R7 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| CPF0402B78R7E1 | TE Connectivity | 0402 | 0 | $ 0.115 | ||
| RP73PF1E78R7BTDF | TE Connectivity | 0402 | 0 | $ 0.1034 | ||
| CPF0402B78R7E | TE Connectivity | 0402 | 0 | $ 0.3089 | ||
| AT0402BRD0778R7L | YAGEO | 0402 | 0 | $ 0.0757 | ||
| RP73PF1E78R7BTD | TE Connectivity | 0402 | 0 | $ 0.0718 | ||
| TNPW040278R7BEED | VISHAY | 0402 | 0 | $ 0.0964 | ||
| TNPW040278R7BETD | VISHAY | 0402 | 0 | $ 1.0958 | ||
| RT0402BRC0778R7L | YAGEO | 0402 | 0 | $ 0.388 | ||
| ERA-2ARB78R7X | PANASONIC | 0402 | 0 | $ 0.3241 | ||
| RN73C1E78R7BTD | TE Connectivity | 0402 | 0 | $ 0.2286 | ||
| RN73C1E78R7BTG | TE Connectivity | 0402 | 0 | $ 0.7484 | ||
| RQ73C1E78R7BTD | TE Connectivity | 0402 | 0 | $ 0.3066 |

