YAGEO RT1210DRD0744K2L
| Manufacturer | YAGEOAsian Brands |
| MPN | RT1210DRD0744K2L |
| LCSC Part # | C2138586 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 44.2kΩ ±0.5% 250mW 1210 |
| Datasheet | YAGEO RT1210DRD0744K2L |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 44.2kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 44.2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.074 | $ 0.07 |
| 200+ | $ 0.0287 | $ 5.74 |
| 500+ | $ 0.0277 | $ 13.85 |
| 1,000+ | $ 0.0272 | $ 27.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 44.2kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 44.2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RT1210CRD0744K2L | YAGEO | Upgrade | 1210 | 0 | $ 0.1712 | ||
| RT1210BRD0744K2L | YAGEO | Upgrade | 1210 | 0 | $ 0.194 | ||
| RNCF1210DKE44K2 | SEI(Stackpole Electronics Inc.) | Similar | 1210 | 0 | $ 0.087 | ||
| RNCF1210DTE44K2 | SEI(Stackpole Electronics Inc.) | Similar | 1210 | 0 | $ 0.1572 | ||
| RNCF1210BTE44K2 | SEI(Stackpole Electronics Inc.) | Similar | 1210 | 0 | $ 0.1835 |
5 more alternative parts.View all substitutes

