CTS CHT25C1602PMR
| Manufacturer | |
| MPN | CHT25C1602PMR |
| LCSC Part # | C21383004 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | SMD2520-4P Oscillators RoHS |
| Datasheet | CTS CHT25C1602PMR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD2520-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS |
| Type | Description | |
|---|---|---|
| Packaging | SMD2520-4P |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CTS CHT25 is a low-cost, small-footprint clock oscillator [XO] designed for operation over the extended industrial temperature range. The CHT25 features HCMOS/TTL-compatible output with excellent stability and low jitter/phase noise performance.
Features
AI Translation
- Ceramic surface mount package
- Extended industrial temperature range
- Fundamental and third overtone crystal design
- Frequency range 1.25 - 156.25MHz
- Supports +1.8V, +2.5V, and +3.3V supply
- Standard output enable
- Tape and reel packaging per EIA-481
Applications
AI Translation
- Industrial Internet of Things [IIoT]
- Machine-to-machine communication
- Industrial control
- Energy sector
- Standard frequency
- Test & measurement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4814 | $ 1.48 |
| 200+ | $ 0.592 | $ 118.40 |
| 500+ | $ 0.572 | $ 286.00 |
| 1,000+ | $ 0.5613 | $ 561.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD2520-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS |
| Type | Description | |
|---|---|---|
| Packaging | SMD2520-4P |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CTS CHT25 is a low-cost, small-footprint clock oscillator [XO] designed for operation over the extended industrial temperature range. The CHT25 features HCMOS/TTL-compatible output with excellent stability and low jitter/phase noise performance.
Features
AI Translation
- Ceramic surface mount package
- Extended industrial temperature range
- Fundamental and third overtone crystal design
- Frequency range 1.25 - 156.25MHz
- Supports +1.8V, +2.5V, and +3.3V supply
- Standard output enable
- Tape and reel packaging per EIA-481
Applications
AI Translation
- Industrial Internet of Things [IIoT]
- Machine-to-machine communication
- Industrial control
- Energy sector
- Standard frequency
- Test & measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

