CTS CA32P10003INR
| Manufacturer | |
| MPN | CA32P10003INR |
| LCSC Part # | C21382043 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | SMD3225-6P Oscillators RoHS |
| Datasheet | CTS CA32P10003INR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD3225-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS |
| Type | Description | |
|---|---|---|
| Packaging | SMD3225-6P |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CA32P/L is a low-cost, small-form-factor clock oscillator [XO] developed for automotive electronics applications operating over a wide temperature range. Available with LVPECL or LVDS compatible outputs, the CA32P/L delivers excellent stability and low jitter/phase noise performance.
Features
AI Translation
- AEC-Q200 compliant
- Ultra-low phase jitter, 500fs maximum
- Ceramic SMT package
- Operating temperature range: -40℃ to +125℃
- Fundamental and third overtone crystal design
- Frequency range: 13.5 - 160MHz *
- +2.5V or +3.3V supply [+1.8V supported for LVDS output only]
- Standard output enable function
- Tape and reel packaging per EIA-481
Applications
AI Translation
- Automotive Electronics - Mobile Multimedia/Infotainment Systems - IoT and Industrial IoT - Ethernet/GbE/Synchronous Ethernet - Audio/Video Systems - Wireless Communications - SerDes - Medical Electronics
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.6422 | $ 4.64 |
| 200+ | $ 1.8529 | $ 370.58 |
| 500+ | $ 1.7917 | $ 895.85 |
| 1,000+ | $ 1.7611 | $ 1761.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD3225-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS |
| Type | Description | |
|---|---|---|
| Packaging | SMD3225-6P |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CA32P/L is a low-cost, small-form-factor clock oscillator [XO] developed for automotive electronics applications operating over a wide temperature range. Available with LVPECL or LVDS compatible outputs, the CA32P/L delivers excellent stability and low jitter/phase noise performance.
Features
AI Translation
- AEC-Q200 compliant
- Ultra-low phase jitter, 500fs maximum
- Ceramic SMT package
- Operating temperature range: -40℃ to +125℃
- Fundamental and third overtone crystal design
- Frequency range: 13.5 - 160MHz *
- +2.5V or +3.3V supply [+1.8V supported for LVDS output only]
- Standard output enable function
- Tape and reel packaging per EIA-481
Applications
AI Translation
- Automotive Electronics - Mobile Multimedia/Infotainment Systems - IoT and Industrial IoT - Ethernet/GbE/Synchronous Ethernet - Audio/Video Systems - Wireless Communications - SerDes - Medical Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

