LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MMB02070C8870FB700 product image
Images for reference only

VISHAY MMB02070C8870FB700

Manufacturer
MPN
MMB02070C8870FB700
LCSC Part #
C2137871
Packaging
0207
Customer #
Key Attributes
RES 887Ω ±1% 1W 0207
DatasheetVISHAY MMB02070C8870FB700
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0639$ 0.06
200+$ 0.0248$ 4.96
500+$ 0.0239$ 11.95
1,000+$ 0.0235$ 23.50
Standard Packaging7000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0207
Power(Watts)1W
Resistance887Ω
Voltage Rating350V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%