VISHAY TNPW0603511RDETA
| Manufacturer | |
| MPN | TNPW0603511RDETA |
| LCSC Part # | C2137059 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 511Ω ±0.5% 100mW 0603 |
| Datasheet | VISHAY TNPW0603511RDETA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 511Ω | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 511Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0603 | $ 0.06 |
| 200+ | $ 0.0234 | $ 4.68 |
| 500+ | $ 0.0225 | $ 11.25 |
| 1,000+ | $ 0.0222 | $ 22.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 511Ω | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 511Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TC0325B5110T5F | UNI-ROYAL | 0603 | 4,900 | $ 0.0198 | ||
| RT0603BRD07511RL | YAGEO | 0603 | 440 | $ 0.0352 | ||
| RNCF0603DTE511R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| RNCF0603DKE511R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0314 | ||
| TNPW0603511RDEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| RT0603CRD07511RL | YAGEO | 0603 | 0 | $ 0.0568 | ||
| AT0603CRD07511RL | YAGEO | 0603 | 0 | $ 0.0857 | ||
| TNPW0603511RBETA | VISHAY | 0603 | 0 | $ 0.2662 | ||
| TNPW0603511RBECN | VISHAY | 0603 | 0 | $ 0.3252 | ||
| MCT06030D5110BP500 | VISHAY | 0603 | 0 | $ 0.0762 | ||
| RNCF0603DTC511R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| AT0603DRE07511RL | YAGEO | 0603 | 0 | $ 0.0218 | ||
| RT0603CRC07511RL | YAGEO | 0603 | 0 | $ 0.0913 | ||
| CRT0603-BY-5110ELF | BOURNS | 0603 | 0 | $ 0.0682 | ||
| ERA-3AEB5110V | PANASONIC | 0603 | 0 | $ 0.042 | ||
| RNCF0603BTE511R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0478 | ||
| RNCF0603BKE511R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| TNPW0603511RBEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| PAT0603E5110BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| ERA-3AED5110V | PANASONIC | 0603 | 0 | $ 0.0714 |

