VISHAY TNPW080527K0FHTA
| Manufacturer | |
| MPN | TNPW080527K0FHTA |
| LCSC Part # | C2136943 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 27kΩ ±1% 125mW 0805 |
| Datasheet | VISHAY TNPW080527K0FHTA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 27kΩ | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 27kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0603 | $ 0.06 |
| 200+ | $ 0.0234 | $ 4.68 |
| 500+ | $ 0.0225 | $ 11.25 |
| 1,000+ | $ 0.0222 | $ 22.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 27kΩ | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 27kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805FRE0727KL | YAGEO | 0805 | 1,000 | $ 0.0145 | ||
| RT0805DRD0727KL | YAGEO | 0805 | 100 | $ 0.0207 | ||
| RT0805BRE0727KL | YAGEO | 0805 | 4,470 | $ 0.0618 | ||
| MCU08050C2702FP500 | VISHAY | 0805 | 0 | $ 0.0393 | ||
| ARG05FTC2702 | Viking | 0805 | 0 | $ 0.0091 | ||
| TNPW080527K0FEEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| RNCF0805DTC27K0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| AT0805DRE0727KL | YAGEO | 0805 | 0 | $ 0.0861 | ||
| RN73R2ATTD2702F10 | KOA | 0805 | 0 | $ 0.1153 | ||
| TNPW080527K0DETA | VISHAY | 0805 | 0 | $ 0.0603 | ||
| RNCF0805DTE27K0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0207 | ||
| RNCF0805DKE27K0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0333 | ||
| ARG05DTC2702 | Viking | 0805 | 0 | $ 0.0118 | ||
| TNPW080527K0DEEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| RN73R2ATTD2702F50 | KOA | 0805 | 0 | $ 0.0603 | ||
| RT0805FRE1327KL | YAGEO | 0805 | 0 | $ 0.0042 | ||
| AT0805FRE0727KL | YAGEO | 0805 | 0 | $ 0.2514 | ||
| RNCF0805BTC27K0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0557 | ||
| RT0805WRE0727KL | YAGEO | 0805 | 0 | $ 0.1826 | ||
| RG2012N-273-D-T5 | SUSUMU | 0805 | 0 | $ 0.0945 |

