LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Energy 40C24-N60-I5-AD-WS-Z11 product image
Images for reference only

Advanced Energy 40C24-N60-I5-AD-WS-Z11

Manufacturer
MPN
40C24-N60-I5-AD-WS-Z11
LCSC Part #
C21367979
Packaging
-
Customer #
Key Attributes
-40kV~0V 23V~30V DC DC Converters RoHS
DatasheetAdvanced Energy 40C24-N60-I5-AD-WS-Z11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1198.0234$ 1198.02
200+$ 1125.1826$ 225036.52
500+$ 1087.5835$ 543791.75
1,000+$ 1069.0055$ 1069005.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAdvanced Energy
Packaging-
Function-
Output Voltage-40kV~0V
Ripple Noise-
Operating Temperature-40℃~+65℃
Quiescent Supply Current-
Voltage - Supply23V~30V
Capacitive Load(Max)750pF
Number of Outputs1
Iout1.5mA
Output Voltage Accuracy-
Height-
Frequency - Switching-
Conversion Efficiency-
Features-
Length-
Width-

Features

AI Translation
  • Output voltage range: 40,000 ~ 60,000 VDC
  • Single output: positive or negative polarity models
  • Maximum power options: 60 W, 125 W, or 250 W
  • 24 VDC input
  • Output ripple < 1.0%
  • Controlled HV overshoot extends external load component service life
  • Temperature coefficient: 50 ppm/°C
  • Simplified integration via 0 ~ 5 VDC or 0 ~ 10 VDC interface
  • Reliable modular design
  • Factory pre-configured performance, control, and integration options
  • UL/cUL certified, IEC-60950-1 compliant, CE marked (LVD and RoHS)

Applications

AI Translation
  • Capacitor charging and pulsed power applications
  • High-potential testing and electrostatic discharge
  • Automated test equipment
  • Lasers and optoelectronic devices
  • Ultrasonic pulse generators