muRata GRM1555C2A200GA01J
| Manufacturer | |
| MPN | GRM1555C2A200GA01J |
| LCSC Part # | C21366879 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 20pF C0G ±2% 100V 0402 Ceramic Capacitors RoHS |
| Datasheet | muRata GRM1555C2A200GA01J |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 20pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 20pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0229 | $ 0.02 |
| 200+ | $ 0.0092 | $ 1.84 |
| 500+ | $ 0.0089 | $ 4.45 |
| 1,000+ | $ 0.0087 | $ 8.70 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 20pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 20pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QSCF201Q200G1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.1432 | ||
| GRM1555C2A200GA01D | muRata | 0402 | 0 | $ 0.027 | ||
| GQM1555C2D200GB01D | muRata | 0402 | 0 | $ 0.1669 | ||
| CBR04C200F2GAC | KEMET | 0402 | 0 | $ 0.2115 | ||
| GQM1555C2D200FB01D | muRata | 0402 | 0 | $ 0.1867 | ||
| CBR04C200J1GAC | KEMET | 0402 | 0 | $ 0.0809 | ||
| VJ0402D200JXBAJ | VISHAY | 0402 | 0 | $ 0.1154 | ||
| GQM1555C2D200JB01D | muRata | 0402 | 0 | $ 0.1664 | ||
| VJ0402D200GXBAJ | VISHAY | 0402 | 0 | $ 0.6789 | ||
| 201R07S200GV4T | Johanson Dielectrics | 0402 | 0 | $ 0.0497 |

