VISHAY TNPW060369R8FHTA
| Manufacturer | |
| MPN | TNPW060369R8FHTA |
| LCSC Part # | C2136686 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 69.8Ω ±1% 100mW 0603 |
| Datasheet | VISHAY TNPW060369R8FHTA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 69.8Ω | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 69.8Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0603 | $ 0.06 |
| 200+ | $ 0.0234 | $ 4.68 |
| 500+ | $ 0.0225 | $ 11.25 |
| 1,000+ | $ 0.0222 | $ 22.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 69.8Ω | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 69.8Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG03FTC69R8 | Viking | 0603 | 750 | $ 0.0088 | ||
| MCT06030C6989FP500 | VISHAY | 0603 | 0 | $ 0.016 | ||
| RT0603FRE0769R8L | YAGEO | 0603 | 0 | $ 0.0069 | ||
| RN73R1JTTD69R8F25 | KOA | 0603 | 0 | $ 0.04 | ||
| RNCF0603DTC69R8 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| AT0603DRE0769R8L | YAGEO | 0603 | 0 | $ 0.0218 | ||
| TNPW060369R8DHEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| RN73R1JTTD69R8F100 | KOA | 0603 | 0 | $ 0.04 | ||
| TNPW060369R8DETA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| RT0603CRE0769R8L | YAGEO | 0603 | 0 | $ 0.0435 | ||
| ERA-3AED69R8V | PANASONIC | 0603 | 0 | $ 0.0128 | ||
| TNPW060369R8DEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| M55342H12B69D8RTI | VISHAY | 0603 | 0 | $ 14.6702 | ||
| RN73R1JTTD69R8F50 | KOA | 0603 | 0 | $ 0.052 | ||
| RNCF0603BTC69R8 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0449 | ||
| RT0603WRE0769R8L | YAGEO | 0603 | 0 | $ 0.0755 | ||
| RT0603CRD0769R8L | YAGEO | 0603 | 0 | $ 0.0568 | ||
| AT0603CRD0769R8L | YAGEO | 0603 | 0 | $ 0.0857 | ||
| TNPW060369R8BETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| RT0603CRC0769R8L | YAGEO | 0603 | 0 | $ 0.0913 |

