LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW060325R5DHTA product image
Images for reference only

VISHAY TNPW060325R5DHTA

Manufacturer
MPN
TNPW060325R5DHTA
LCSC Part #
C2136361
Packaging
0603
Customer #
Key Attributes
RES 25.5Ω ±0.5% 100mW 0603
DatasheetVISHAY TNPW060325R5DHTA
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0603$ 0.06
200+$ 0.0234$ 4.68
500+$ 0.0225$ 11.25
1,000+$ 0.0222$ 22.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance25.5Ω
Voltage Rating75V
Operating Temperature-55℃~+125℃
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RT0603CRE0725R5LYAGEOSimilar06030$ 0.0513
RT0603BRE0725R5LYAGEOSimilar06030$ 0.0278
AT0603CRD0725R5LYAGEOSimilar06030$ 0.0857
ERA-3AHD25R5VPANASONICSimilar06030$ 0.0714
RG1608Q-25R5-D-T5SUSUMUSimilar06030$ 0.0294
5 more alternative parts.View all substitutes