LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PT0402FR-7W0R18L product image
Images for reference only

YAGEO PT0402FR-7W0R18L

Manufacturer
YAGEOAsian Brands
MPN
PT0402FR-7W0R18L
LCSC Part #
C2136050
Packaging
0402
Customer #
Key Attributes
RES 0.18Ω ±1% 1/8W 0402
DatasheetYAGEO PT0402FR-7W0R18L
RoHS Compliance3 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0634$ 0.06
200+$ 0.0246$ 4.92
500+$ 0.0237$ 11.85
1,000+$ 0.0233$ 23.30
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)125mW
Resistance180mΩ
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Introduction

AI Translation

This specification describes the PT series low TCR high power current sensing resistors with lead-free terminations, manufactured using thick film technology.

Features

AI Translation
  • AEC-Q200 qualified
  • Halogen-free epoxy
  • RoHS compliant
  • Environmentally friendly
  • High component and device reliability
  • Non-prohibited materials in product/production
  • Low resistance for current sensing
  • Moisture Sensitivity Level: MSL I

Applications

AI Translation
  • Converters
  • Printer equipment
  • Server boards
  • Telecommunications
  • Consumer electronics
  • Automotive electronics

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PT0402FR-7T0R18LYAGEO04020$ 0.0331