LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

API Delevan 1210-473J

Manufacturer
MPN
1210-473J
LCSC Part #
C21360249
Packaging
-
Customer #
Key Attributes
163mA 47uH ±5% 7Ω Fixed Inductors
DatasheetAPI Delevan 1210-473J
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerAPI Delevan
Packaging-
Current Rating163mA
Inductance47uH
Tolerance±5%
DC Resistance(DCR)7Ω
Application GradeConsumer grade