API Delevan 1210-047M
| Manufacturer | |
| MPN | 1210-047M |
| LCSC Part # | C21360244 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.562A 4.7nH ±20% 50mΩ Fixed Inductors |
| Datasheet | API Delevan 1210-047M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.562A | |
| Inductance | 4.7nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 50mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.562A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 50mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5102 | $ 1.51 |
| 200+ | $ 0.6032 | $ 120.64 |
| 500+ | $ 0.5832 | $ 291.60 |
| 1,000+ | $ 0.5725 | $ 572.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.562A | |
| Inductance | 4.7nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 50mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.562A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 50mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

