Amphenol TT1121500000G
| Manufacturer | |
| MPN | TT1121500000G |
| LCSC Part # | C21357193 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10A 16~28 1x11P 11P -40℃~+115℃ 3.5mm Green 11 1 Headers, Plugs and Sockets RoHS |
| Datasheet | Amphenol TT1121500000G |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Current Rating | 10A | |
| Wire Gauge - AWG | 16~28 | |
| Number of Positions or Pins | 1x11P | |
| Number of Pins | 11P | |
| Connection Type | Screw Connection (M2) | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+115℃ | |
| Pitch | 3.5mm | |
| Color | Green | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Current Rating | 10A | |
| Wire Gauge - AWG | 16~28 | |
| Number of Positions or Pins | 1x11P | |
| Number of Pins | 11P |
| Type | Description | |
|---|---|---|
| Connection Type | Screw Connection (M2) | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+115℃ | |
| Pitch | 3.5mm | |
| Color | Green | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1849 | $ 1.18 |
| 200+ | $ 0.4727 | $ 94.54 |
| 500+ | $ 0.4574 | $ 228.70 |
| 1,000+ | $ 0.4497 | $ 449.70 |
Standard Packaging1980/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Current Rating | 10A | |
| Wire Gauge - AWG | 16~28 | |
| Number of Positions or Pins | 1x11P | |
| Number of Pins | 11P | |
| Connection Type | Screw Connection (M2) | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+115℃ | |
| Pitch | 3.5mm | |
| Color | Green | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Current Rating | 10A | |
| Wire Gauge - AWG | 16~28 | |
| Number of Positions or Pins | 1x11P | |
| Number of Pins | 11P |
| Type | Description | |
|---|---|---|
| Connection Type | Screw Connection (M2) | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+115℃ | |
| Pitch | 3.5mm | |
| Color | Green | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

