TI SN74F21DRE4
| Manufacturer | |
| MPN | SN74F21DRE4 |
| LCSC Part # | C21354023 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4.5V~5.5V 5.1ns@5V,50pF Gates and Inverters RoHS |
| Datasheet | TI SN74F21DRE4 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | - | |
| Logic Family | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 1mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 5.1ns@5V,50pF | |
| Current - Output Low(IOL) | 20mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | - | |
| Logic Family | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Input Logic Level - High | 2V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 1mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 5.1ns@5V,50pF | |
| Current - Output Low(IOL) | 20mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These devices contain two independent 4-input AND gates. They perform the Boolean function Y = A × B × C × D or Y = A + B + C + D in positive logic. The SN54F21 operates over a temperature range of -55°C ~ 125°C, and the SN74F21 operates over a temperature range of 0°C ~ 70°C.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | - | |
| Logic Family | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 1mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 5.1ns@5V,50pF | |
| Current - Output Low(IOL) | 20mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | - | |
| Logic Family | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Input Logic Level - High | 2V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 1mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 5.1ns@5V,50pF | |
| Current - Output Low(IOL) | 20mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These devices contain two independent 4-input AND gates. They perform the Boolean function Y = A × B × C × D or Y = A + B + C + D in positive logic. The SN54F21 operates over a temperature range of -55°C ~ 125°C, and the SN74F21 operates over a temperature range of 0°C ~ 70°C.
C21354023 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

