LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CRGH2010J10M product image
Images for reference only

TE Connectivity CRGH2010J10M

Manufacturer
MPN
CRGH2010J10M
LCSC Part #
C2135326
Packaging
2010
Customer #
Key Attributes
RES 10MΩ ±5% 1W 2010
DatasheetTE Connectivity CRGH2010J10M
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0545$ 0.05
200+$ 0.0211$ 4.22
500+$ 0.0204$ 10.20
1,000+$ 0.02$ 20.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging2010
Power(Watts)1W
Resistance10MΩ
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HP101WJ0106T4EUNI-ROYAL20100$ 0.0276
HQ101WJ0106T4EUNI-ROYAL20100$ 0.0644
PS101QJ0106T4EUNI-ROYAL20100$ 0.0385
AC2010JK-7W10MLYAGEO20100$ 0.1378
350210MJTTE Connectivity20100$ 0.1981
HVCB2010JKC10M0SEI(Stackpole Electronics Inc.)20100$ 2.2258
HVCB2010JTC10M0SEI(Stackpole Electronics Inc.)20100$ 1.8717
RMCP2010JT10M0SEI(Stackpole Electronics Inc.)20100$ 0.059
CHP2010L1005JBTCVISHAY20100$ 6.0242
AS101AJ0106T4EUNI-ROYAL20100$ 0.0848
HVCB2010JKL10M0SEI(Stackpole Electronics Inc.)20100$ 1.7485
HVCB2010JTL10M0SEI(Stackpole Electronics Inc.)20100$ 1.4318
HQ101WF1005T4EUNI-ROYAL20100$ 0.1204
PS101QF1005T4EUNI-ROYAL20100$ 0.0602
350210MFTTE Connectivity20100$ 0.3072
HVCB2010FDD10M0SEI(Stackpole Electronics Inc.)20100$ 1.4618