PANASONIC ERJ-S12J150U
| Manufacturer | |
| MPN | ERJ-S12J150U |
| LCSC Part # | C2135074 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | RES 15Ω ±5% 0.75W 1812 |
| Datasheet | PANASONIC ERJ-S12J150U |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1812 | |
| Power(Watts) | 750mW | |
| Resistance | 15Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1812 | |
| Power(Watts) | 750mW | |
| Resistance | 15Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0743 | $ 0.07 |
| 200+ | $ 0.0288 | $ 5.76 |
| 500+ | $ 0.0278 | $ 13.90 |
| 1,000+ | $ 0.0273 | $ 27.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1812 | |
| Power(Watts) | 750mW | |
| Resistance | 15Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1812 | |
| Power(Watts) | 750mW | |
| Resistance | 15Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1812J150 TS | FOJAN | 1812 | 36,020 | $ 0.0234 | ||
| FRC1812F15R0TS | FOJAN | 1812 | 9,460 | $0.0271 $0.0301 | ||
| 181207F150JT4E | UNI-ROYAL | 1812 | 4,000 | $ 0.0347 | ||
| ERJ-U12J150U | PANASONIC | 1812 | 0 | $ 0.0715 | ||
| ERJ-12YJ150U | PANASONIC | 1812 | 0 | $ 0.1739 | ||
| CR1812J15R0E04Z | EVER OHMS | 1812 | 0 | $ 0.0285 | ||
| 181207J0150T4E | UNI-ROYAL | 1812 | 0 | $ 0.0299 | ||
| HP111QJ0150T4E | UNI-ROYAL | 1812 | 0 | $ 0.0657 | ||
| ERJ-12NF15R0U | PANASONIC | 1812 | 0 | $ 0.2692 | ||
| CR1812F15R0E04Z | EVER OHMS | 1812 | 0 | $ 0.0497 |

