LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MMF25SDRE330R product image
Images for reference only

YAGEO MMF25SDRE330R

Manufacturer
YAGEOAsian Brands
MPN
MMF25SDRE330R
LCSC Part #
C2133723
Packaging
MELF-0204
Customer #
Key Attributes
RES 330Ω ±0.5% 250mW MELF-0204
DatasheetYAGEO MMF25SDRE330R
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0652$ 0.07
200+$ 0.0253$ 5.06
500+$ 0.0244$ 12.20
1,000+$ 0.0239$ 23.90
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
PackagingMELF-0204
Power(Watts)250mW
Resistance330Ω
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMF204DRE330RYAGEOMELF-02040$ 0.0659
MMF25SBRD330RYAGEOMELF-02040$ 0.2778
MMF204BRC330RYAGEOMELF-02040$ 0.3609