VISHAY VS-HFA70EA120
| Manufacturer | |
| MPN | VS-HFA70EA120 |
| LCSC Part # | C21336024 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2 Independent 70A 1.2kV 3V@30A Diode Arrays RoHS |
| Datasheet | VISHAY VS-HFA70EA120 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 350A | |
| Diode Configuration | 2 Independent | |
| Current - Rectified | 70A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Voltage - Forward(Vf@If) | 3V@30A | |
| Reverse Leakage Current (Ir) | 75uA@1200V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 350A | |
| Diode Configuration | 2 Independent |
| Type | Description | |
|---|---|---|
| Current - Rectified | 70A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Voltage - Forward(Vf@If) | 3V@30A | |
| Reverse Leakage Current (Ir) | 75uA@1200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This module in SOT-227 package with HEXFRED® rectifiers is configured in anti-parallel. The anti-parallel configuration is used for simple series rectifiers and high-voltage applications. The semiconductors in the SOT-227 package are isolated from the copper substrate, enabling a common heatsink and compact assembly.
Features
AI Translation
- Fast recovery time, electrically isolated substrate
- Anti-parallel diode, large creepage distance between terminals
- Simplified mechanical design, quick assembly
- Designed and certified for industrial use
- UL certified, file number E78996
Applications
AI Translation
- High-voltage power supplies
- Electronic welding machines
- Motor control
- Inverters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 48.7156 | $ 48.72 |
| 160+ | $ 19.4381 | $ 3110.10 |
| 480+ | $ 18.7891 | $ 9018.77 |
| 960+ | $ 18.4684 | $ 17729.66 |
Standard Packaging160/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 350A | |
| Diode Configuration | 2 Independent | |
| Current - Rectified | 70A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Voltage - Forward(Vf@If) | 3V@30A | |
| Reverse Leakage Current (Ir) | 75uA@1200V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 350A | |
| Diode Configuration | 2 Independent |
| Type | Description | |
|---|---|---|
| Current - Rectified | 70A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Voltage - Forward(Vf@If) | 3V@30A | |
| Reverse Leakage Current (Ir) | 75uA@1200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This module in SOT-227 package with HEXFRED® rectifiers is configured in anti-parallel. The anti-parallel configuration is used for simple series rectifiers and high-voltage applications. The semiconductors in the SOT-227 package are isolated from the copper substrate, enabling a common heatsink and compact assembly.
Features
AI Translation
- Fast recovery time, electrically isolated substrate
- Anti-parallel diode, large creepage distance between terminals
- Simplified mechanical design, quick assembly
- Designed and certified for industrial use
- UL certified, file number E78996
Applications
AI Translation
- High-voltage power supplies
- Electronic welding machines
- Motor control
- Inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

