LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S14J683U product image
Images for reference only

PANASONIC ERJ-S14J683U

Manufacturer
MPN
ERJ-S14J683U
LCSC Part #
C2133250
Packaging
1210
Customer #
Key Attributes
RES 68000Ω ±5% 0.5W 1210
DatasheetPANASONIC ERJ-S14J683U
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.067$ 0.07
200+$ 0.026$ 5.20
500+$ 0.0251$ 12.55
1,000+$ 0.0246$ 24.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1210
Power(Watts)500mW
Resistance68kΩ
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Features

AI Translation
  • High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
  • High reliability: metal glaze thick-film resistive element and three-layer electrode structure
  • Compatible with reflow and wave soldering
  • Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJU0X and ERJU01)
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC1210J683TSFOJAN121023,200$ 0.008
1210W2J0683T5EUNI-ROYAL12102,950$ 0.0127
RC1210JR-0768KLYAGEO1210850$ 0.0109
RTT12683JTPRALEC1210550$ 0.0112
RMC1/4-683JTEKAMAYA12100$ 0.03
RK73B2ETTD683JKOA12100$ 0.0134
RK73B2ERTTD683JKOA12100$ 0.0453
SG73P2ETTD683JKOA12100$ 0.0374
SG73S2ETTD683JKOA12100$ 0.0374
ERJ-U14J683UPANASONIC12100$ 0.0419
ERJ-14YJ683UPANASONIC12100$ 0.0133
ERJ-P14J683UPANASONIC12100$ 0.0393
ERJ-T14J683UPANASONIC12100$ 0.0464
CRCW121068K0JNTAVISHAY12100$ 0.0647
CRCW121068K0JNEAVISHAY12100$ 0.0262
SG73P2ERTTD683JKOA12100$ 0.1647
CRCW121068K0JNEAHPVISHAY12100$ 0.079
SG73P2E1RTTD683JKOA12100$ 0.1882
CR1210J30683GLIZ12100$ 0.0095
AA1210JR-0768KLYAGEO12100$ 0.0298