YAGEO AT1206DRE0726K1L
| Manufacturer | YAGEOAsian Brands |
| MPN | AT1206DRE0726K1L |
| LCSC Part # | C2132834 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 26.1kΩ ±0.5% 250mW 1206 |
| Datasheet | YAGEO AT1206DRE0726K1L |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 26.1kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 26.1kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.165 | $ 0.17 |
| 200+ | $ 0.0639 | $ 12.78 |
| 500+ | $ 0.0617 | $ 30.85 |
| 1,000+ | $ 0.0606 | $ 60.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 26.1kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Resistance | 26.1kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD0726K1L | YAGEO | 1206 | 10 | $ 0.0474 | ||
| RT1206CRE0726K1L | YAGEO | 1206 | 0 | $ 0.0573 | ||
| RT1206CRD0726K1L | YAGEO | 1206 | 0 | $ 0.0776 | ||
| RT1206DRE0726K1L | YAGEO | 1206 | 0 | $ 0.0284 | ||
| AT1206DRD0726K1L | YAGEO | 1206 | 0 | $ 0.194 | ||
| RT1206DRD0726K1L | YAGEO | 1206 | 0 | $ 0.0351 | ||
| RT1206BRE0726K1L | YAGEO | 1206 | 0 | $ 0.0737 | ||
| AT1206CRD0726K1L | YAGEO | 1206 | 0 | $ 0.1448 | ||
| RE1206DRE0726K1L | YAGEO | 1206 | 0 | $ 0.0238 | ||
| RT1206CRC0726K1L | YAGEO | 1206 | 0 | $ 0.1297 | ||
| RT1206CRB0726K1L | YAGEO | 1206 | 0 | $ 0.258 |

