VISHAY MCU08050C4993DP500
| Manufacturer | |
| MPN | MCU08050C4993DP500 |
| LCSC Part # | C2132820 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 499kΩ ±0.5% 200mW 0805 |
| Datasheet | VISHAY MCU08050C4993DP500 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 499kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 499kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0499 | $ 0.05 |
| 200+ | $ 0.0194 | $ 3.88 |
| 500+ | $ 0.0187 | $ 9.35 |
| 1,000+ | $ 0.0183 | $ 18.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 499kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 499kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW0805499KBEEN | VISHAY | 0805 | 1,019 | $ 1.1685 | ||
| TNPW0805499KBEEA | VISHAY | 0805 | 32 | $ 0.5949 | ||
| ERJ-PB6D4993V | PANASONIC | 0805 | 0 | $ 0.029 | ||
| RS73G2ATTD4993D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD4993D | KOA | 0805 | 0 | $ 0.3173 | ||
| P0805E4993BNT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| ERA-6KEB4993V | PANASONIC | 0805 | 0 | $ 0.2595 | ||
| 6-2176094-0 | TE Connectivity | 0805 | 0 | $ 0.1217 | ||
| TNPV0805499KBEEA | VISHAY | 0805 | 0 | $ 0.2704 | ||
| RS73F2ATTD4993D | KOA | 0805 | 0 | $ 0.0693 |

