SUSUMU RG1608P-8870-B-T5
| Manufacturer | |
| MPN | RG1608P-8870-B-T5 |
| LCSC Part # | C2132776 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 887Ω ±0.1% 100mW 0603 |
| Datasheet | SUSUMU RG1608P-8870-B-T5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 887Ω | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 887Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0529 | $ 0.05 |
| 200+ | $ 0.0205 | $ 4.10 |
| 500+ | $ 0.0198 | $ 9.90 |
| 1,000+ | $ 0.0195 | $ 19.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 887Ω | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 887Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0603B887RN9 | RESI | 0603 | 75 | $ 0.1709 | ||
| TC0325B8870T5F | UNI-ROYAL | 0603 | 2,800 | $ 0.0189 | ||
| ERA-3VEB8870V | PANASONIC | 0603 | 0 | $ 0.1477 | ||
| RG1608P-8870-W-T1 | SUSUMU | 0603 | 0 | $ 0.1591 | ||
| RG1608P-8870-W-T5 | SUSUMU | 0603 | 0 | $ 0.1542 | ||
| ERA-3AEB8870V | PANASONIC | 0603 | 0 | $ 0.0295 | ||
| RT0603BRD07887RL | YAGEO | 0603 | 0 | $ 0.029 | ||
| TNPW0603887RBEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| TNPW0603887RBEEA | VISHAY | 0603 | 0 | $ 0.1145 | ||
| PAT0603E8870BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| RG1608P-8870-P-T1 | SUSUMU | 0603 | 0 | $ 0.2364 | ||
| TNPW0603887RBETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| TNPW0603887RBECN | VISHAY | 0603 | 0 | $ 0.3252 | ||
| MCT06030D8870BP500 | VISHAY | 0603 | 0 | $ 0.0699 | ||
| RN73R1JTTD8870B25 | KOA | 0603 | 0 | $ 0.0485 | ||
| BLU0603-8870-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.1101 | ||
| RNCF0603BKE887R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0719 | ||
| TD03G8870BT | FH | 0603 | 0 | $ 0.0454 | ||
| AT0603BRD07887RL | YAGEO | 0603 | 0 | $ 0.0806 | ||
| RG1608N-8870-W-T1 | SUSUMU | 0603 | 0 | $ 0.2587 |

