PANASONIC ERJ-UP8J204V
| Manufacturer | |
| MPN | ERJ-UP8J204V |
| LCSC Part # | C2132398 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 200000Ω ±5% 0.66W 1206 |
| Datasheet | PANASONIC ERJ-UP8J204V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 660mW | |
| Resistance | 200kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 660mW | |
| Resistance | 200kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0324 | $ 0.03 |
| 200+ | $ 0.0126 | $ 2.52 |
| 500+ | $ 0.0121 | $ 6.05 |
| 1,000+ | $ 0.0119 | $ 11.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 660mW | |
| Resistance | 200kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 660mW | |
| Resistance | 200kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-P08J204V | PANASONIC | 1206 | 80 | $ 0.0387 | ||
| SG73P2BRTTD204J | KOA | 1206 | 0 | $ 0.1365 | ||
| CRCW1206200KJNEAHP | VISHAY | 1206 | 0 | $ 0.0358 | ||
| RPC1206JT200K-UP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0374 | ||
| SG73P2BRTTD204G | KOA | 1206 | 0 | $ 0.1553 | ||
| ES06WKJ0204T5E | UNI-ROYAL | 1206 | 0 | $ 0.0324 | ||
| SG73P2BRTTD2003F | KOA | 1206 | 0 | $ 0.1775 | ||
| SG73P2BRTTD2003D | KOA | 1206 | 0 | $ 0.1882 | ||
| ERJ-UP8F2003V | PANASONIC | 1206 | 0 | $ 0.0496 | ||
| CRCW1206200KFKEAHP | VISHAY | 1206 | 0 | $ 0.059 |

