KEMET PEH220HG4220ME1
| Manufacturer | |
| MPN | PEH220HG4220ME1 |
| LCSC Part # | C21321865 |
| Packaging | - |
| Customer # | |
| Key Attributes | 25V ±20% 2200uF 56mΩ@100Hz Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET PEH220HG4220ME1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Lifetime | 1500hrs@150℃ | |
| Capacitance | 2200uF | |
| Ripple Current | 5.8A@5kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 56mΩ@100Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Lifetime | 1500hrs@150℃ | |
| Capacitance | 2200uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 5.8A@5kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 56mΩ@100Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.888 | $ 6.89 |
| 200+ | $ 2.7488 | $ 549.76 |
| 500+ | $ 2.6568 | $ 1328.40 |
| 1,000+ | $ 2.6123 | $ 2612.30 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Lifetime | 1500hrs@150℃ | |
| Capacitance | 2200uF | |
| Ripple Current | 5.8A@5kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 56mΩ@100Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Lifetime | 1500hrs@150℃ | |
| Capacitance | 2200uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 5.8A@5kHz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 56mΩ@100Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 16mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| PEH226HG4220ME1 | KEMET | Similar | - | 0 | $ 7.3014 | ||
| PEH225HF4220ME1 | KEMET | Similar | - | 0 | $ 6.7911 | ||
| ESC228M025AM2EA | KEMET | Similar | - | 0 | $ 1.209 | ||
| ESC228M025AM2AA | KEMET | Similar | - | 0 | $ 0.6902 | ||
| ESY228M025AL6AA | KEMET | Similar | - | 0 | $ 0.5218 |

