LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW08053K24DHEA product image
Images for reference only

VISHAY TNPW08053K24DHEA

Manufacturer
MPN
TNPW08053K24DHEA
LCSC Part #
C2132022
Packaging
0805
Customer #
Key Attributes
RES 3.24kΩ ±0.5% 200mW 0805
DatasheetVISHAY TNPW08053K24DHEA
RoHS Compliance1 documents available
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0482$ 0.05
200+$ 0.0187$ 3.74
500+$ 0.018$ 9.00
1,000+$ 0.0177$ 17.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)200mW
Resistance3.24kΩ
Voltage Rating150V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW08053K24BHEAVISHAY08050$ 0.1928
TNPW08053K24BEENVISHAY08050$ 0.271
TNPW08053K24BEEAVISHAY08050$ 0.159
ERA-6VEB3241VPANASONIC08050$ 0.2316
ERA-6VPB3241VPANASONIC08050$ 0.2114
TNPW08053K24BYEAVISHAY08050$ 0.2446
ERA-6VRW3241VPANASONIC08050$ 0.2902
ERJ-PB6D3241VPANASONIC08050$ 0.0267
RS73G2ATTD3241DKOA08050$ 0.0693
RS73G2ARTTD3241DKOA08050$ 0.2776
SG73G2ATTD3241DKOA08050$ 0.2306