VISHAY TNPW080547K0FEEA
| Manufacturer | |
| MPN | TNPW080547K0FEEA |
| LCSC Part # | C2131370 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 47kΩ ±1% 200mW 0805 |
| Datasheet | VISHAY TNPW080547K0FEEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 47kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 47kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0482 | $ 0.05 |
| 200+ | $ 0.0187 | $ 3.74 |
| 500+ | $ 0.018 | $ 9.00 |
| 1,000+ | $ 0.0177 | $ 17.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 47kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 47kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW080547K0BEEA | VISHAY | 0805 | 1 | $ 0.5312 | ||
| RK73H2ATTD4702F | KOA | 0805 | 22,800 | $ 0.0084 | ||
| MR08X4702FTL | Walsin | 0805 | 4,750 | $ 0.0112 | ||
| TNPW080547K0DEEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| MCU08050C4702FP500 | VISHAY | 0805 | 0 | $ 0.0487 | ||
| MCU08050C4702FPW00 | VISHAY | 0805 | 0 | $ 0.0476 | ||
| P0805E4702FBT | VISHAY | 0805 | 0 | $ 4.98 | ||
| TNPW080547K0BEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| TNPW080547K0BXEN | VISHAY | 0805 | 0 | $ 0.2404 | ||
| ERA-6VPB4702V | PANASONIC | 0805 | 0 | $ 0.2114 | ||
| MCU08050C4702DP500 | VISHAY | 0805 | 0 | $ 0.0524 | ||
| TNPW080547K0BYEA | VISHAY | 0805 | 0 | $ 0.2446 | ||
| ERA-6VRB4702V | PANASONIC | 0805 | 0 | $ 0.2347 | ||
| ERA-6VRW4702V | PANASONIC | 0805 | 0 | $ 0.2967 | ||
| P0805K4702FNT | VISHAY | 0805 | 0 | $ 4.6742 | ||
| AC0805FR-7W47KL | YAGEO | 0805 | 0 | $ 0.009 | ||
| CRGP0805F47K | TE Connectivity | 0805 | 0 | $ 0.0552 | ||
| HP05W3F4702T5E | UNI-ROYAL | 0805 | 0 | $ 0.0055 | ||
| PS05W3F4702T5E | UNI-ROYAL | 0805 | 0 | $ 0.0103 | ||
| HQ05W3F4702T5E | UNI-ROYAL | 0805 | 0 | $ 0.0108 |

