VISHAY TNPW08051K62DEEA
| Manufacturer | |
| MPN | TNPW08051K62DEEA |
| LCSC Part # | C2131304 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.62kΩ ±0.5% 200mW 0805 |
| Datasheet | VISHAY TNPW08051K62DEEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 1.62kΩ | |
| Power(Watts) | 200mW | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 1.62kΩ | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0482 | $ 0.05 |
| 200+ | $ 0.0187 | $ 3.74 |
| 500+ | $ 0.018 | $ 9.00 |
| 1,000+ | $ 0.0177 | $ 17.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 1.62kΩ | |
| Power(Watts) | 200mW | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 1.62kΩ | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW08051K62BEEN | VISHAY | 0805 | 0 | $ 0.2835 | ||
| ERA-6VEB1621V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| RP73PF2A1K62BTDF | TE Connectivity | 0805 | 0 | $ 0.1218 | ||
| ERA-6VPB1621V | PANASONIC | 0805 | 0 | $ 0.2114 | ||
| TNPW08051K62BYEA | VISHAY | 0805 | 0 | $ 0.2446 | ||
| PAT0805E1621BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| P0805E1621BNTF | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E1621BNT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E1621BNTD | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E1621BBW | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E1621BBT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| RA73F2A1K62BTDF | TE Connectivity | 0805 | 0 | $ 0.8202 | ||
| RS73F2ATTD1621D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD1621D | KOA | 0805 | 0 | $ 0.2777 |

