VISHAY TNPW0805165KFHEA
| Manufacturer | |
| MPN | TNPW0805165KFHEA |
| LCSC Part # | C2131264 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 165kΩ ±1% 200mW 0805 |
| Datasheet | VISHAY TNPW0805165KFHEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 165kΩ | |
| Power(Watts) | 200mW | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 165kΩ | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0482 | $ 0.05 |
| 200+ | $ 0.0187 | $ 3.74 |
| 500+ | $ 0.018 | $ 9.00 |
| 1,000+ | $ 0.0177 | $ 17.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 165kΩ | |
| Power(Watts) | 200mW | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 165kΩ | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H2ATTD1653F | KOA | 0805 | 1,200 | $ 0.0045 | ||
| TNPW0805165KBEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| ERA-6KEB1653V | PANASONIC | 0805 | 0 | $ 0.2779 | ||
| TNPW0805165KBYEA | VISHAY | 0805 | 0 | $ 0.2446 | ||
| ESR10EZPF1653 | ROHM | 0805 | 0 | $ 0.0147 | ||
| RS73G2ATTD1653F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD1653F | KOA | 0805 | 0 | $ 0.2776 | ||
| PAT0805E1653BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| P0805E1653BBT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| PTN0805E1653BST1 | VISHAY | 0805 | 0 | $ 0.7322 |

