LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

FMS(Formosa Microsemi) BZT52C11

Manufacturer
MPN
BZT52C11
LCSC Part #
C213124
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 11V 350mW SOD-123
DatasheetFMS(Formosa Microsemi) BZT52C11
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerFMS(Formosa Microsemi)
PackagingSOD-123
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation350mW
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)20Ω
Zener Voltage(Range)10.4V~11.6V
Zener Voltage(Nom)11V
Impedance(Zzk)150Ω

Features

AI Translation
  • Silicon epitaxial planar chip structure.
  • Zener breakdown voltage range, 2.4V to 51V ex.BZT52C2V4
  • Small package size for high density applications.
  • Ideally suited for automated assembly processes.
  • Pb-Free package is available.
  • Compliant to Halogen-free
  • Suffix "-AU" for Automotive, ex.BZT52C5V1-AU.