VISHAY TNPW06033K65DEEA
| Manufacturer | |
| MPN | TNPW06033K65DEEA |
| LCSC Part # | C2131047 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 3.65kΩ ±0.5% 125mW 0603 |
| Datasheet | VISHAY TNPW06033K65DEEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 3.65kΩ | |
| Power(Watts) | 125mW | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 3.65kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0422 | $ 0.04 |
| 200+ | $ 0.0164 | $ 3.28 |
| 500+ | $ 0.0158 | $ 7.90 |
| 1,000+ | $ 0.0155 | $ 15.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 3.65kΩ | |
| Power(Watts) | 125mW | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 3.65kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MCT06030C3651DP500 | VISHAY | 0603 | 0 | $ 0.0233 | ||
| TNPW06033K65BEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| TNPW06033K65BEEA | VISHAY | 0603 | 0 | $ 0.0986 | ||
| PAT0603E3651BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| PTN0603E3651BST1 | VISHAY | 0603 | 0 | $ 0.1848 | ||
| MCT06030D3651DP500 | VISHAY | 0603 | 0 | $ 0.0397 | ||
| TNPW06033K65BXEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| ERA-3VEB3651V | PANASONIC | 0603 | 0 | $ 0.1445 | ||
| 6-2176088-0 | TE Connectivity | 0603 | 0 | $ 0.1198 | ||
| PHP00603E3651BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E3651BST1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| RA73F1J3K65BTDF | TE Connectivity | 0603 | 0 | $ 0.7622 | ||
| RS73F1JTTD3651D | KOA | 0603 | 0 | $ 0.0569 | ||
| ERA-3VPB3651V | PANASONIC | 0603 | 0 | $ 0.182 |

