VISHAY TNPW0603240RFEEA
| Manufacturer | |
| MPN | TNPW0603240RFEEA |
| LCSC Part # | C2130745 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 240Ω ±1% 125mW 0603 |
| Datasheet | VISHAY TNPW0603240RFEEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 240Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 240Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0422 | $ 0.04 |
| 200+ | $ 0.0164 | $ 3.28 |
| 500+ | $ 0.0158 | $ 7.90 |
| 1,000+ | $ 0.0155 | $ 15.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 240Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 240Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MCT06030C2400FP500 | VISHAY | 0603 | 80 | $ 0.023 | ||
| RK73H1JTTD2400F | KOA | 0603 | 19,800 | $ 0.0051 | ||
| MCT0603MD2400BPW00 | VISHAY | 0603 | 0 | $ 0.0954 | ||
| TNPW0603240RBEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| TNPW0603240RDHEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| TNPW0603240RBYEN | VISHAY | 0603 | 0 | $ 0.2357 | ||
| MCT06030D2400DP500 | VISHAY | 0603 | 0 | $ 0.0397 | ||
| MCT06030C2400FP50S | VISHAY | 0603 | 0 | $ 0.019 | ||
| HP03W5F2400T5E | UNI-ROYAL | 0603 | 0 | $ 0.0023 | ||
| HQ03W5F2400T5E | UNI-ROYAL | 0603 | 0 | $ 0.0057 | ||
| RCS0603240RFKEA | VISHAY | 0603 | 0 | $ 0.011 | ||
| PS03W4F2400T5E | UNI-ROYAL | 0603 | 0 | $ 0.0056 | ||
| ERA-3VEB2400V | PANASONIC | 0603 | 0 | $ 0.138 | ||
| PAT0603E2400BST1 | VISHAY | 0603 | 0 | $ 0.6213 | ||
| RS73F1JTTD2400F | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73F1JRTTD2400F | KOA | 0603 | 0 | $ 0.2366 | ||
| PHP00603E2400BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E2400BST1 | VISHAY | 0603 | 0 | $ 0.7409 |

