YAGEO RT0603CRE075K60L
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0603CRE075K60L |
| LCSC Part # | C2130118 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 5.6kΩ ±0.25% 100mW 0603 |
| Datasheet | YAGEO RT0603CRE075K60L |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0515 | $ 0.05 |
| 200+ | $ 0.02 | $ 4.00 |
| 500+ | $ 0.0193 | $ 9.65 |
| 1,000+ | $ 0.0189 | $ 18.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD075K6L | YAGEO | 0603 | 15,300 | $ 0.0363 | ||
| RT0603BRB075K6L | YAGEO | 0603 | 2,270 | $ 0.1631 | ||
| RP0603BRD075K6L | YAGEO | 0603 | 2,030 | $ 0.0644 | ||
| AT0603CRD075K6L | YAGEO | 0603 | 0 | $ 0.0822 | ||
| RT0603BRE075K6L | YAGEO | 0603 | 0 | $ 0.0306 | ||
| RT0603CRE075K6L | YAGEO | 0603 | 0 | $ 0.0232 | ||
| AT0603BRD075K6L | YAGEO | 0603 | 0 | $ 0.0859 | ||
| RT0603WRD075K6L | YAGEO | 0603 | 0 | $ 0.2291 | ||
| RT0603CRD075K6L | YAGEO | 0603 | 0 | $ 0.0232 | ||
| RT0603WRC075K6L | YAGEO | 0603 | 0 | $ 0.3079 | ||
| RT0603CRC075K6L | YAGEO | 0603 | 0 | $ 0.1082 | ||
| RT0603CRB075K6L | YAGEO | 0603 | 0 | $ 0.0367 | ||
| RT0603BRE105K6L | YAGEO | 0603 | 0 | $ 0.116 | ||
| AT0603BRE075K6L | YAGEO | 0603 | 0 | $ 0.223 | ||
| RT0603WRE075K6L | YAGEO | 0603 | 0 | $ 0.0871 | ||
| RT0603BRC075K6L | YAGEO | 0603 | 0 | $ 0.0406 |

