LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG1005P-681-B-T5 product image
Images for reference only

SUSUMU RG1005P-681-B-T5

Manufacturer
MPN
RG1005P-681-B-T5
LCSC Part #
C2130113
Packaging
0402
Customer #
Key Attributes
RES 680Ω ±0.1% 62.5mW 0402
DatasheetSUSUMU RG1005P-681-B-T5
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0514$ 0.05
200+$ 0.0199$ 3.98
500+$ 0.0192$ 9.60
1,000+$ 0.0189$ 18.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0402
Power(Watts)62.5mW
Resistance680Ω
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERA2VEB6800XPANASONIC0402108$ 0.2854
RG1005P-681-W-T5SUSUMU04020$ 0.2531
RN73R1ETTP6800B25KOA04020$ 0.0475
ERA2AEB681XPANASONIC04020$ 0.0603
RNCF0402BTE680RSEI(Stackpole Electronics Inc.)04020$ 0.0456
RNCF0402BKE680RSEI(Stackpole Electronics Inc.)04020$ 0.0719
CPF0402B680RE1TE Connectivity04020$ 0.115
CPF0402B680RETE Connectivity04020$ 0.0874
AR02BTC6800Viking04020$ 0.0295
ARG02BTC6800Viking04020$ 0.0241
RT0402BRD07680RLYAGEO04020$ 0.0295
AT0402BRD07680RLYAGEO04020$ 0.0534
TNPW0402680RBEEDVISHAY04020$ 0.0986
MCS04020D6800BE100VISHAY04020$ 0.1443
TNPW0402680RBETDVISHAY04020$ 0.2769
ERA-2APB681XPANASONIC04020$ 0.2689
RT0402BRC07680RLYAGEO04020$ 0.4549
RN73R1ETTP6800B10KOA04020$ 0.1125
ERA-2ARB681XPANASONIC04020$ 0.2989
P0402Y6800BNTVISHAY04020$ 6.3318