TE Connectivity 3520300KJT
| Manufacturer | |
| MPN | 3520300KJT |
| LCSC Part # | C2129719 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 300kΩ ±5% 1W 2512 |
| Datasheet | TE Connectivity 3520300KJT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 300kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 300kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0486 | $ 0.05 |
| 200+ | $ 0.0188 | $ 3.76 |
| 500+ | $ 0.0182 | $ 9.10 |
| 1,000+ | $ 0.0179 | $ 17.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 300kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 300kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCR2512J300K | VO | 2512 | 200 | $ 0.0221 | ||
| CR2512J10304G | LIZ | 2512 | 2,760 | $ 0.0283 | ||
| FRC2512J304 TS | FOJAN | 2512 | 4,240 | $0.0278 $0.0308 | ||
| RTT25304JTE | RALEC | 2512 | 1,040 | $ 0.0339 | ||
| RC2512JK-07300KL | YAGEO | 2512 | 300 | $ 0.047 | ||
| 25121WJ0304T4E | UNI-ROYAL | 2512 | 140 | $ 0.0249 | ||
| CL2512JN300KB | CHANGLONG | 2512 | 3,950 | $ 0.019 | ||
| RK73B3ATTE304J | KOA | 2512 | 0 | $ 0.0384 | ||
| RMCF2512JT300K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0289 | ||
| AA2512JK-07300KL | YAGEO | 2512 | 0 | $ 0.1243 | ||
| AC2512JK-07300KL | YAGEO | 2512 | 0 | $ 0.0409 | ||
| RK73B3ATTE304G | KOA | 2512 | 0 | $ 0.0512 | ||
| CRGV2512J300K | TE Connectivity | 2512 | 0 | $ 0.1172 | ||
| RMC1-304JTE | KAMAYA | 2512 | 0 | $ 0.0795 | ||
| ERJ-1TYJ304U | PANASONIC | 2512 | 0 | $ 0.0732 | ||
| ERJ-S1TJ304U | PANASONIC | 2512 | 0 | $ 0.1147 | ||
| ERJ-U1TJ304U | PANASONIC | 2512 | 0 | $ 0.1135 | ||
| CRCW2512300KJNTG | VISHAY | 2512 | 0 | $ 0.0729 | ||
| CRCW2512300KJNEG | VISHAY | 2512 | 0 | $ 0.0576 | ||
| RV2512JK-07300KL | YAGEO | 2512 | 0 | $ 0.1576 |

