LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT2010FKE0726K1L product image
Images for reference only

YAGEO RT2010FKE0726K1L

Manufacturer
YAGEOAsian Brands
MPN
RT2010FKE0726K1L
LCSC Part #
C2129715
Packaging
2010
Customer #
Key Attributes
RES 26.1kΩ ±1% 500mW 2010
DatasheetYAGEO RT2010FKE0726K1L
RoHS Compliance3 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0642$ 0.06
200+$ 0.0249$ 4.98
500+$ 0.024$ 12.00
1,000+$ 0.0236$ 23.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2010
Power(Watts)500mW
Resistance26.1kΩ
Voltage Rating200V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT2010DKE0726K1LYAGEO20100$ 0.2237
AC2010FK-0726K1LYAGEO20100$ 0.0487
RC2010FK-0726K1LYAGEO20100$ 0.0255